
S9S12P96J0VFT | |
|---|---|
DigiKey Part Number | S9S12P96J0VFT-ND |
Manufacturer | |
Manufacturer Product Number | S9S12P96J0VFT |
Description | IC MCU 16BIT 96KB FLASH 48QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 32MHz 96KB (96K x 8) FLASH 48-QFN-EP (7x7) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 6K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.72V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 10x12b |
Core Processor HCS12 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 105°C (TA) |
Speed 32MHz | Mounting Type Surface Mount |
Connectivity CANbus, SCI, SPI | Supplier Device Package 48-QFN-EP (7x7) |
Peripherals LVD, POR, PWM, WDT | Package / Case 48-TFQFN Exposed Pad |
Number of I/O 34 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,300 | £3.70020 | £4,810.26 |
| Unit Price without VAT: | £3.70020 |
|---|---|
| Unit Price with VAT: | £4.44024 |



