HCS12 HCS12 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 48-QFN-EP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S9S12P128J0MFT

DigiKey Part Number
S9S12P128J0MFT-ND
Manufacturer
Manufacturer Product Number
S9S12P128J0MFT
Description
IC MCU 16BIT 128KB FLASH 48QFN
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
HCS12 HCS12 Microcontroller IC 16-Bit 32MHz 128KB (128K x 8) FLASH 48-QFN-EP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
HCS12
Core Size
16-Bit
Speed
32MHz
Connectivity
CANbus, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
34
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
6K x 8
Voltage - Supply (Vcc/Vdd)
1.72V ~ 5.5V
Data Converters
A/D 10x12b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-QFN-EP (7x7)
Package / Case
48-TFQFN Exposed Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1,300£4.14704£5,391.15
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£4.14704
Unit Price with VAT:£4.97645