
S9S12HA32J0CLL | |
|---|---|
DigiKey Part Number | S9S12HA32J0CLL-ND |
Manufacturer | |
Manufacturer Product Number | S9S12HA32J0CLL |
Description | IC MCU 16BIT 32KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12 HCS12 Microcontroller IC 16-Bit 32MHz 32KB (32K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | S9S12HA32J0CLL Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | HCS12 | |
Core Size | 16-Bit | |
Speed | 32MHz | |
Connectivity | EBI/EMI, I2C, IrDA, LINbus, SCI, SPI | |
Peripherals | LCD, Motor control PWM, POR, PWM, WDT | |
Number of I/O | 80 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 4K x 8 | |
RAM Size | 2K x 8 | |
Voltage - Supply (Vcc/Vdd) | 4.5V ~ 5.5V | |
Data Converters | A/D 8x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | £5.10711 | £2,298.20 |
| Unit Price without VAT: | £5.10711 |
|---|---|
| Unit Price with VAT: | £6.12853 |



