S9S12GN48F0CLFR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


NXP USA Inc.
In Stock: 0
Unit Price: £2.25949
Datasheet
12V1 HCS12 Microcontroller IC 16-Bit 25MHz 48KB (48K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S9S12GN48F0CLFR

DigiKey Part Number
S9S12GN48F0CLFR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S9S12GN48F0CLFR
Description
IC MCU 16BIT 48KB FLASH 48LQFP
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
12V1 HCS12 Microcontroller IC 16-Bit 25MHz 48KB (48K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
12V1
Core Size
16-Bit
Speed
25MHz
Connectivity
IrDA, LINbus, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
1.5K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
3.13V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£2.25949£4,518.98
Manufacturers Standard Package
Unit Price without VAT:£2.25949
Unit Price with VAT:£2.71139