
S9S12G64J0CLF | |
|---|---|
DigiKey Part Number | 568-S9S12G64J0CLF-ND |
Manufacturer | |
Manufacturer Product Number | S9S12G64J0CLF |
Description | S12 CORE,64K FLASH,AU |
Manufacturer Standard Lead Time | 45 Weeks |
Customer Reference | |
Detailed Description | S12 HCS12 Microcontroller IC 16-Bit 25MHz 64KB (64K x 8) FLASH 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | S12 | |
Core Size | 16-Bit | |
Speed | 25MHz | |
Connectivity | CANbus, IrDA, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 40 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 2K x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 5.5V | |
Data Converters | A/D 12x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 48-LQFP (7x7) | |
Package / Case | 48-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,250 | £2.78022 | £3,475.28 |
| Unit Price without VAT: | £2.78022 |
|---|---|
| Unit Price with VAT: | £3.33626 |

