12V1 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S9S12G128AVLFR

DigiKey Part Number
568-S9S12G128AVLFRTR-ND - Tape & Reel (TR)
568-S9S12G128AVLFRCT-ND - Cut Tape (CT)
568-S9S12G128AVLFRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
S9S12G128AVLFR
Description
IC MCU 16BIT 128KB FLASH 48LQFP
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
12V1 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
12V1
Core Size
16-Bit
Speed
25MHz
Connectivity
CANbus, IrDA, LINbus, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
40
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
4K x 8
RAM Size
8K x 8
Voltage - Supply (Vcc/Vdd)
3.13V ~ 5.5V
Data Converters
A/D 12x10b
Oscillator Type
Internal
Operating Temperature
-40°C ~ 105°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,000
Check for Additional Incoming Stock
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£6.04000£6.04
10£4.67300£46.73
25£4.33200£108.30
100£3.95660£395.66
250£3.82064£955.16
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000£3.54161£7,083.22
Manufacturers Standard Package
Unit Price without VAT:£6.04000
Unit Price with VAT:£7.24800