
S9S12G128AMLL | |
|---|---|
DigiKey Part Number | 568-14986-ND |
Manufacturer | |
Manufacturer Product Number | S9S12G128AMLL |
Description | IC MCU 16BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 12V1 HCS12 Microcontroller IC 16-Bit 25MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | EEPROM Size 4K x 8 |
Packaging Tray | RAM Size 8K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 3.13V ~ 5.5V |
DigiKey Programmable Not Verified | Data Converters A/D 12x10b |
Core Processor 12V1 | Oscillator Type Internal |
Core Size 16-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 25MHz | Mounting Type Surface Mount |
Connectivity CANbus, IrDA, LINbus, SCI, SPI | Supplier Device Package 100-LQFP (14x14) |
Peripherals LVD, POR, PWM, WDT | Package / Case 100-LQFP |
Number of I/O 86 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £6.86000 | £6.86 |
| 10 | £5.33100 | £53.31 |
| 24 | £4.96375 | £119.13 |
| 80 | £4.58525 | £366.82 |
| 230 | £4.34383 | £999.08 |
| 450 | £4.22364 | £1,900.64 |
| 1,350 | £4.06984 | £5,494.28 |
| Unit Price without VAT: | £6.86000 |
|---|---|
| Unit Price with VAT: | £8.23200 |

