
S9S08SG32E1VTL | |
|---|---|
DigiKey Part Number | S9S08SG32E1VTL-ND |
Manufacturer | |
Manufacturer Product Number | S9S08SG32E1VTL |
Description | IC MCU 8BIT 32KB FLASH 28TSSOP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 28-TSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LVD, POR, PWM, WDT | |
Number of I/O | 22 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x10b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 28-TSSOP | |
Package / Case | 28-TSSOP (0.173", 4.40mm Width) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.57000 | £3.57 |
| 10 | £2.71100 | £27.11 |
| 50 | £2.36780 | £118.39 |
| 100 | £2.26130 | £226.13 |
| 250 | £2.14884 | £537.21 |
| 500 | £2.08106 | £1,040.53 |
| 1,000 | £2.02526 | £2,025.26 |
| 2,500 | £1.96638 | £4,915.95 |
| Unit Price without VAT: | £3.57000 |
|---|---|
| Unit Price with VAT: | £4.28400 |



