
S9S08LG32J0VLK | |
|---|---|
DigiKey Part Number | 568-14989-ND |
Manufacturer | |
Manufacturer Product Number | S9S08LG32J0VLK |
Description | IC MCU 8BIT 32KB FLASH 80LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | S08 S08 Microcontroller IC 8-Bit 40MHz 32KB (32K x 8) FLASH 80-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S08 | |
Core Size | 8-Bit | |
Speed | 40MHz | |
Connectivity | I2C, LINbus, SCI, SPI | |
Peripherals | LCD, LVD, POR, PWM, WDT | |
Number of I/O | 69 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 1.9K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (14x14) | |
Package / Case | 80-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £7.04000 | £7.04 |
| 10 | £5.47500 | £54.75 |
| 25 | £5.08280 | £127.07 |
| 100 | £4.65270 | £465.27 |
| 450 | £4.34122 | £1,953.55 |
| 900 | £4.23641 | £3,812.77 |
| 1,350 | £4.18393 | £5,648.31 |
| Unit Price without VAT: | £7.04000 |
|---|---|
| Unit Price with VAT: | £8.44800 |



