S9S08DZ60F1MLC is Obsolete and no longer manufactured.
Available Substitutes:

Direct


NXP USA Inc.
In Stock: 1,269
Unit Price: £9.31000
Datasheet

Parametric Equivalent


NXP USA Inc.
In Stock: 273
Unit Price: £14.20000
Datasheet
S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 32-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S9S08DZ60F1MLC

DigiKey Part Number
S9S08DZ60F1MLC-ND
Manufacturer
Manufacturer Product Number
S9S08DZ60F1MLC
Description
IC MCU 8BIT 60KB FLASH 32LQFP
Customer Reference
Detailed Description
S08 S08 Microcontroller IC 8-Bit 40MHz 60KB (60K x 8) FLASH 32-LQFP (7x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Obsolete
DigiKey Programmable
Not Verified
Core Processor
S08
Core Size
8-Bit
Speed
40MHz
Connectivity
CANbus, I2C, LINbus, SCI, SPI
Peripherals
LVD, POR, PWM, WDT
Number of I/O
25
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
2K x 8
RAM Size
4K x 8
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Data Converters
A/D 10x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
32-LQFP (7x7)
Package / Case
32-LQFP
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes