
S912ZVMC12F3VKH | |
|---|---|
DigiKey Part Number | S912ZVMC12F3VKH-ND |
Manufacturer | |
Manufacturer Product Number | S912ZVMC12F3VKH |
Description | IC MCU 16BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | S12Z S12 MagniV Microcontroller IC 16-Bit 50MHz 128KB (128K x 8) FLASH 64-HLQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | S12Z | |
Core Size | 16-Bit | |
Speed | 50MHz | |
Connectivity | CANbus, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 31 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 512 x 8 | |
RAM Size | 8K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.5V ~ 40V | |
Data Converters | A/D 9x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-HLQFP (10x10) | |
Package / Case | 64-LQFP Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | £3.71769 | £594.83 |
| Unit Price without VAT: | £3.71769 |
|---|---|
| Unit Price with VAT: | £4.46123 |

