
S912XEP768BVALR | |
|---|---|
DigiKey Part Number | 568-S912XEP768BVALRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S912XEP768BVALR |
Description | IC MCU 16BIT 768KB FLASH 112LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12X - Microcontroller IC 16-Bit 50MHz 768KB (768K x 8) FLASH 112-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Type FLASH |
Mfr | EEPROM Size 4K x 8 |
Packaging Tape & Reel (TR) | RAM Size 48K x 8 |
Part Status Active | Voltage - Supply (Vcc/Vdd) 1.72V ~ 1.98V |
Core Processor HCS12X | Data Converters A/D 16x12b SAR |
Core Size 16-Bit | Oscillator Type External, Internal |
Speed 50MHz | Operating Temperature -40°C ~ 105°C (TA) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SCI, SPI | Mounting Type Surface Mount |
Peripherals LVD, POR, PWM, WDT | Supplier Device Package 112-LQFP (20x20) |
Number of I/O 91 | Package / Case 112-LQFP |
Program Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | £21.51278 | £10,756.39 |
| Unit Price without VAT: | £21.51278 |
|---|---|
| Unit Price with VAT: | £25.81534 |

