
S32M244LCABMKHST | |
|---|---|
DigiKey Part Number | 568-S32M244LCABMKHST-ND |
Manufacturer | |
Manufacturer Product Number | S32M244LCABMKHST |
Description | MC IS,CM4,80MHZ,512K,LIN, CSEC, |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F S32M2xx Microcontroller IC 32-Bit 80MHz 512KB (512K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, FlexIO, I2C, LINBus, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, LVR, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 5.5V | |
Data Converters | A/D 6x12b SAR; D/A 1x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 160 | £8.49175 | £1,358.68 |
| Unit Price without VAT: | £8.49175 |
|---|---|
| Unit Price with VAT: | £10.19010 |

