
S32M241LCABVKHSR | |
|---|---|
DigiKey Part Number | 568-S32M241LCABVKHSRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S32M241LCABVKHSR |
Description | MC IS, CM4,80MHZ,128K,LIN,CSEC,- |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F S32M2xx Microcontroller IC 32-Bit 80MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, FlexIO, I2C, LINBus, SPI, UART/USART | |
Peripherals | DMA, I2S, LVD, LVR, POR, PWM, WDT | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 3.13V ~ 5.5V | |
Data Converters | A/D 6x12b SAR; D/A 1x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP Exposed Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £6.28945 | £9,434.18 |
| Unit Price without VAT: | £6.28945 |
|---|---|
| Unit Price with VAT: | £7.54734 |

