
S32K358NHT1MJBST | |
|---|---|
DigiKey Part Number | 568-S32K358NHT1MJBST-ND |
Manufacturer | |
Manufacturer Product Number | S32K358NHT1MJBST |
Description | 8MB,1152KB RAM,ASIL D,289LFBGA |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7F S32K3 Microcontroller IC 32-Bit Tri-Core 240MHz 8MB (8M x 8) FLASH 289-LFBGA (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7F | |
Core Size | 32-Bit Tri-Core | |
Speed | 240MHz | |
Connectivity | CANbus, Ethernet, FlexIO, I2C, LINbus, QSPI, SAI, SENT, SPI, UART/USART | |
Peripherals | DMA, I2S, WDT | |
Number of I/O | 218 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 128K x 8 | |
RAM Size | 1.125M x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 5.5V | |
Data Converters | A/D 24x12b SAR | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Supplier Device Package | 289-LFBGA (14x14) | |
Package / Case | 289-LFBGA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 152 | £21.54533 | £3,274.89 |
| Unit Price without VAT: | £21.54533 |
|---|---|
| Unit Price with VAT: | £25.85440 |

