
S32K310NHT0VPASR | |
|---|---|
DigiKey Part Number | 568-S32K310NHT0VPASRTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S32K310NHT0VPASR |
Description | S32K310, 512KB FLASH, ARM M7 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M7 S32K Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 100-MaxQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Core Processor | ARM® Cortex®-M7 | |
Core Size | 32-Bit | |
Speed | 120MHz | |
Connectivity | CANbus, FlexIO, I2C, LINbus, QSPI, SAI, SENT, SPI, UART/USART | |
Peripherals | DMA, I2S, WDT | |
Number of I/O | 84 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 64K x 8 | |
RAM Size | 112K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.97V ~ 5.5V | |
Data Converters | A/D 24x12b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-MaxQFP (10x10) | |
Package / Case | 100-QFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | £3.66895 | £2,201.37 |
| Unit Price without VAT: | £3.66895 |
|---|---|
| Unit Price with VAT: | £4.40274 |

