ARM® Cortex®-M7F S32K3 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 48-LQFP (7x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S32K310NHT0VLFIT

DigiKey Part Number
568-S32K310NHT0VLFIT-ND
Manufacturer
Manufacturer Product Number
S32K310NHT0VLFIT
Description
IC
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
ARM® Cortex®-M7F S32K3 Microcontroller IC 32-Bit 120MHz 512KB (512K x 8) FLASH 48-LQFP (7x7)
Datasheet
 Datasheet
EDA/CAD Models
S32K310NHT0VLFIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Core Processor
ARM® Cortex®-M7F
Core Size
32-Bit
Speed
120MHz
Connectivity
CANbus, FlexIO, I2C, LINbus, QSPI, SAI, SENT, SPI, UART/USART
Peripherals
DMA, I2S, WDT
Number of I/O
42
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
64K x 8
RAM Size
112K x 8
Voltage - Supply (Vcc/Vdd)
2.97V ~ 5.5V
Data Converters
A/D 24x12b SAR
Oscillator Type
External, Internal
Operating Temperature
-40°C ~ 105°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Supplier Device Package
48-LQFP (7x7)
Package / Case
48-LQFP
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in GBP
Tray
QuantityUnit PriceExt Price
250£3.69632£924.08
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£3.69632
Unit Price with VAT:£4.43558