
QN9020/DY | |
|---|---|
DigiKey Part Number | 568-14086-2-ND - Tape & Reel (TR) 568-14086-1-ND - Cut Tape (CT) 568-14086-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QN9020/DY |
Description | IC RF TXRX BLE 48HVQFN |
Customer Reference | |
Detailed Description | IC RF TxRx Only Bluetooth Bluetooth v4.0 2.4GHz 48-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Type | TxRx Only | |
RF Family/Standard | Bluetooth | |
Protocol | ||
Modulation | - | |
Frequency | ||
Data Rate (Max) | - | |
Power - Output | 4dBm | |
Sensitivity | -95dBm | |
Memory Size | 128kB Flash | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 31 | |
Voltage - Supply | 2.4V ~ 3.6V | |
Current - Receiving | 9.2mA | |
Current - Transmitting | 8.8mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-HVQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.36000 | £4.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | £2.72610 | £8,178.30 |
| Unit Price without VAT: | £4.36000 |
|---|---|
| Unit Price with VAT: | £5.23200 |

