
PN7161B1EV/C100Y | |
|---|---|
DigiKey Part Number | 568-PN7161B1EV/C100YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PN7161B1EV/C100Y |
Description | IC NFC CONTROLLER SPI VFBGA64 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | RFID Reader IC 13.56MHz FeliCa, ISO 14443, ISO 15693, MIFARE, NFC SPI 1.65V ~ 1.95V, 3V ~ 3.6V 64-VFBGA |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer NXP USA Inc. | Voltage - Supply 1.65V ~ 1.95V, 3V ~ 3.6V |
Packaging Tape & Reel (TR) | Operating Temperature -25°C ~ 85°C (TA) |
Part Status Active | Mounting Type Surface Mount |
Type RFID Reader | Package / Case 64-VFBGA |
Frequency 13.56MHz | Supplier Device Package 64-VFBGA (4x4) |
Standards FeliCa, ISO 14443, ISO 15693, MIFARE, NFC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,500 | £3.70870 | £16,689.15 |
| Unit Price without VAT: | £3.70870 |
|---|---|
| Unit Price with VAT: | £4.45044 |

