Similar

PN512AA0HN1/C2,557 | |
|---|---|
DigiKey Part Number | PN512AA0HN1/C2,557-ND |
Manufacturer | |
Manufacturer Product Number | PN512AA0HN1/C2,557 |
Description | IC RFID RDR/TRAN 13.56MZ 32HVQFN |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
Type | RFID Reader/Transponder | |
Frequency | 13.56MHz | |
Standards | FeliCa, ISO 14443, MIFARE, NFC | |
Interface | I2C, SPI, UART | |
Voltage - Supply | 2.5V ~ 3.6V | |
Operating Temperature | -40°C ~ 90°C | |
Mounting Type | Surface Mount | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-HVQFN (5x5) | |
Base Product Number |


