PN512AA0HN1/C2,518 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 11,736
Unit Price: £7.31000
Datasheet
RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 32-VFQFN Exposed Pad
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PN512AA0HN1/C2,518

DigiKey Part Number
PN512AA0HN1/C2,518-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
PN512AA0HN1/C2,518
Description
IC RFID RDR/TRAN 13.56MZ 32HVQFN
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, MIFARE, NFC I2C, SPI, UART 2.5V ~ 3.6V 32-VFQFN Exposed Pad
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Interface
I2C, SPI, UART
Manufacturer
NXP USA Inc.
Voltage - Supply
2.5V ~ 3.6V
Series
Operating Temperature
-40°C ~ 90°C
Packaging
Tape & Reel (TR)
Mounting Type
Surface Mount
Part Status
Obsolete
Package / Case
32-VFQFN Exposed Pad
Type
RFID Reader/Transponder
Supplier Device Package
32-HVQFN (5x5)
Frequency
13.56MHz
Base Product Number
Standards
FeliCa, ISO 14443, MIFARE, NFC
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
PN5120A0HN1/C2,118NXP USA Inc.11,736568-13227-1-ND£7.31000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types