
PN5110A0HN1/C2,118 | |
|---|---|
DigiKey Part Number | PN5110A0HN1/C2,118-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PN5110A0HN1/C2,118 |
Description | IC RFID RDR/TRAN 13.56MZ 32HVQFN |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443, MIFARE, NFC I2C, SPI, UART 1.6V ~ 3.6V 32-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface I2C, SPI, UART |
Manufacturer NXP USA Inc. | Voltage - Supply 1.6V ~ 3.6V |
Series | Operating Temperature -30°C ~ 85°C |
Packaging Tape & Reel (TR) | Mounting Type Surface Mount |
Part Status Obsolete | Package / Case 32-VFQFN Exposed Pad |
Type RFID Reader/Transponder | Supplier Device Package 32-HVQFN (5x5) |
Frequency 13.56MHz | Base Product Number |
Standards ISO 14443, MIFARE, NFC |

