


PK40N512VMD100 | |
|---|---|
DigiKey Part Number | PK40N512VMD100-ND |
Manufacturer | |
Manufacturer Product Number | PK40N512VMD100 |
Description | IC MCU 32B 512KB FLASH 144MAPBGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4 Kinetis K40 Microcontroller IC 32-Bit 100MHz 512KB (512K x 8) FLASH 144-MAPBGA (13x13) |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 1.71V ~ 3.6V |
Part Status Obsolete | Data Converters A/D 27x16b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4 | Operating Temperature -40°C ~ 105°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 100MHz | Supplier Device Package 144-MAPBGA (13x13) |
Connectivity CANbus, EBI/EMI, I2C, IrDA, SD, SPI, UART/USART, USB, USB OTG | Package / Case 144-LBGA |
Peripherals DMA, I2S, LCD, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 98 |

