Boost Switching Regulator IC Positive Fixed 5.25V 1 Output 500mA 9-UFBGA, WLCSP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PCA9411AUKZ

DigiKey Part Number
568-13397-2-ND - Tape & Reel (TR)
568-13397-1-ND - Cut Tape (CT)
568-13397-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PCA9411AUKZ
Description
IC REG BOOST 5.25V 500MA 9WLCSP
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Boost Switching Regulator IC Positive Fixed 5.25V 1 Output 500mA 9-UFBGA, WLCSP
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Function
Step-Up
Output Configuration
Positive
Topology
Output Type
Number of Outputs
1
Voltage - Input (Min)
2.5V
Voltage - Input (Max)
5.25V
Voltage - Output (Min/Fixed)
Voltage - Output (Max)
-
Current - Output
Frequency - Switching
3MHz
Synchronous Rectifier
Yes
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
9-WLCSP (1.24x1.24)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£0.90000£0.90
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000£0.43466£1,303.98
6,000£0.42479£2,548.74
9,000£0.41984£3,778.56
15,000£0.41437£6,215.55
Manufacturers Standard Package
Unit Price without VAT:£0.90000
Unit Price with VAT:£1.08000