
OM13790DOCK | |
|---|---|
DigiKey Part Number | 568-OM13790DOCK-ND |
Manufacturer | |
Manufacturer Product Number | OM13790DOCK |
Description | OM13790DOCK |
Customer Reference | |
Detailed Description | USB Type-C® Interface LPCXpresso™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
Platform | LPCXpresso™ | |
Type | Interface | |
Function | USB Type-C® | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |


