
OM13790HOST | |
|---|---|
DigiKey Part Number | 568-OM13790HOST-ND |
Manufacturer | |
Manufacturer Product Number | OM13790HOST |
Description | OM13790HOST |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | USB Type-C® Interface LPCXpresso™ Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Platform | LPCXpresso™ | |
Type | Interface | |
Function | USB Type-C® | |
Utilized IC / Part | - | |
Contents | Board(s), Cable(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £128.38000 | £128.38 |
| Unit Price without VAT: | £128.38000 |
|---|---|
| Unit Price with VAT: | £154.05600 |

