RFID Reader/Transponder IC 13.56MHz ISO 14443, NFC I2C 1.72V ~ 3.6V Die
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

NHS3100W8/A1V

DigiKey Part Number
NHS3100W8/A1V-ND
Manufacturer
Manufacturer Product Number
NHS3100W8/A1V
Description
IC RFID READER/TRAN 13.56MHZ DIE
Manufacturer Standard Lead Time
39 Weeks
Customer Reference
Detailed Description
RFID Reader/Transponder IC 13.56MHz ISO 14443, NFC I2C 1.72V ~ 3.6V Die
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tray
Part Status
Active
Type
RFID Reader/Transponder
Frequency
13.56MHz
Standards
ISO 14443, NFC
Interface
I2C
Voltage - Supply
1.72V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
Die
Supplier Device Package
Die
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
Tray
QuantityUnit PriceExt Price
4,409£1.62985£7,186.01
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£1.62985
Unit Price with VAT:£1.95582