
NCJ3321AHF/00101Y | |
|---|---|
DigiKey Part Number | 568-NCJ3321AHF/00101YTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCJ3321AHF/00101Y |
Description | IC |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz ISO 14443-A, ISO 14443-B, ISO 15693, ISO 18092, NFC SPI 2.4V ~ 5.5V 40-WFQFN Exposed Pad |
Category | Interface SPI |
Manufacturer NXP USA Inc. | Voltage - Supply 2.4V ~ 5.5V |
Packaging Tape & Reel (TR) | Operating Temperature -40°C ~ 105°C |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Type RFID Reader/Transponder | Package / Case 40-WFQFN Exposed Pad |
Frequency 13.56MHz | Supplier Device Package 40-HWQFN (5x5) |
Standards ISO 14443-A, ISO 14443-B, ISO 15693, ISO 18092, NFC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £3.46667 | £20,800.02 |
| Unit Price without VAT: | £3.46667 |
|---|---|
| Unit Price with VAT: | £4.16000 |

