
NCJ3310AHN/0J | |
|---|---|
DigiKey Part Number | 568-NCJ3310AHN/0JTR-ND - Tape & Reel (TR) 568-NCJ3310AHN/0JCT-ND - Cut Tape (CT) 568-NCJ3310AHN/0JDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NCJ3310AHN/0J |
Description | IC NFC TAG I2C HVQFN17 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC ISO 15693, NFC GPIO, I2C 16-VFQFN Exposed Pad |
Datasheet | Datasheet |
Category | Interface GPIO, I2C |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 105°C |
Series | Mounting Type Surface Mount, Wettable Flank |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 16-VFQFN Exposed Pad |
Part Status Active | Supplier Device Package 16-HVQFN (3x3) |
Type RFID Reader/Transponder | Base Product Number |
Standards ISO 15693, NFC |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £3.25000 | £3.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £1.61928 | £9,715.68 |
| Unit Price without VAT: | £3.25000 |
|---|---|
| Unit Price with VAT: | £3.90000 |

