
NCF3320EHN/0SY | |
|---|---|
DigiKey Part Number | 568-NCF3320EHN/0SYTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCF3320EHN/0SY |
Description | NCF3320EHN |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | RFID Reader/Transponder IC 13.56MHz FeliCa, ISO 14443, ISO 15693, ISO 18092, MIFARE, NFC I2C, SPI, RS 232 3V ~ 5.5V 32-VFQFN Exposed Pad |
Category | Voltage - Supply 3V ~ 5.5V |
Manufacturer NXP USA Inc. | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q100 |
Type RFID Reader/Transponder | Mounting Type Surface Mount |
Frequency 13.56MHz | Package / Case 32-VFQFN Exposed Pad |
Standards FeliCa, ISO 14443, ISO 15693, ISO 18092, MIFARE, NFC | Supplier Device Package 32-HVQFN (5x5) |
Interface I2C, SPI, RS 232 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £3.12433 | £18,745.98 |
| Unit Price without VAT: | £3.12433 |
|---|---|
| Unit Price with VAT: | £3.74920 |

