
NCF2971ETT/TPE080J | |
|---|---|
DigiKey Part Number | NCF2971ETT/TPE080J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCF2971ETT/TPE080J |
Description | KEYLINK LITE 3D |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Frequency | - | |
Standards | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £3.26971 | £8,174.27 |
| Unit Price without VAT: | £3.26971 |
|---|---|
| Unit Price with VAT: | £3.92365 |

