
NCF2960MHN/T0B040J | |
|---|---|
DigiKey Part Number | NCF2960MHN/T0B040J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCF2960MHN/T0B040J |
Description | IC REMOTE KEYLESS ENTRY 24HVQFN |
Manufacturer Standard Lead Time | 52 Weeks |
Customer Reference | |
Detailed Description | IC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Type | - | |
Frequency | - | |
Standards | - | |
Interface | - | |
Voltage - Supply | - | |
Operating Temperature | - | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6,000 | £2.33278 | £13,996.68 |
| Unit Price without VAT: | £2.33278 |
|---|---|
| Unit Price with VAT: | £2.79934 |

