
NCF2952XTT/T0E080J | |
|---|---|
DigiKey Part Number | 568-15039-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCF2952XTT/T0E080J |
Description | IC REMOTE KEYLESS 125KHZ 38TSSOP |
Customer Reference | |
Detailed Description | IC 125kHz SPI 38-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Part Status Obsolete | Supplier Device Package 38-TSSOP |
Frequency 125kHz | Base Product Number |

