
NCF2952XTT/T0E070J | |
|---|---|
DigiKey Part Number | NCF2952XTT/T0E070J-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCF2952XTT/T0E070J |
Description | IC KEYLSS ENT/GO 125KHZ 38TSSOP |
Manufacturer Standard Lead Time | 39 Weeks |
Customer Reference | |
Detailed Description | IC 125kHz SPI 38-TFSOP (0.173", 4.40mm Width) |
Datasheet | Datasheet |
Category | Interface SPI |
Manufacturer NXP USA Inc. | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case 38-TFSOP (0.173", 4.40mm Width) |
Part Status Active | Supplier Device Package 38-TSSOP |
Frequency 125kHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | £3.54870 | £8,871.75 |
| Unit Price without VAT: | £3.54870 |
|---|---|
| Unit Price with VAT: | £4.25844 |

