N74F86D,623 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 9,934
Unit Price: £0.57000
Datasheet

Parametric Equivalent


Rochester Electronics, LLC
In Stock: 40,801
Unit Price: £0.85000
Datasheet

Parametric Equivalent


Texas Instruments
In Stock: 59,089
Unit Price: £0.47000
Datasheet
XOR (Exclusive OR) IC 4 Channel 14-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

N74F86D,623

DigiKey Part Number
568-2325-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
N74F86D,623
Description
IC GATE XOR 4CH 2-INP 14SO
Customer Reference
Detailed Description
XOR (Exclusive OR) IC 4 Channel 14-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Logic Type
Number of Circuits
4
Number of Inputs
2
Features
-
Voltage - Supply
4.5V ~ 5.5V
Current - Output High, Low
1mA, 20mA
Input Logic Level - Low
0.8V
Input Logic Level - High
2V
Max Propagation Delay @ V, Max CL
7ns @ 5V, 50pF
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Supplier Device Package
14-SO
Package / Case
14-SOIC (0.154", 3.90mm Width)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types