MRFE6VP61K25NR6 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 143
Unit Price: £128.41000
Datasheet
RF Mosfet 50 V 100 mA 230MHz 23dB 1250W OM-1230-4L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 50 V 100 mA 230MHz 23dB 1250W OM-1230-4L
OM-1230-4L

MRFE6VP61K25NR6

DigiKey Part Number
MRFE6VP61K25NR6TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRFE6VP61K25NR6
Description
RF MOSFET LDMOS 50V OM1230-4
Customer Reference
Detailed Description
RF Mosfet 50 V 100 mA 230MHz 23dB 1250W OM-1230-4L
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Test
50 V
Manufacturer
NXP USA Inc.
Current - Test
100 mA
Packaging
Tape & Reel (TR)
Power - Output
1250W
Part Status
Last Time Buy
Voltage - Rated
133 V
Technology
LDMOS
Mounting Type
Surface Mount
Configuration
Dual
Package / Case
OM-1230-4L
Frequency
230MHz
Supplier Device Package
OM-1230-4L
Gain
23dB
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MRFE6VP6600NR3NXP USA Inc.143MRFE6VP6600NR3CT-ND£128.41000Similar
Last Time Buy
Last Time Buy Date: 10/06/2026
All prices are in GBP
Tape & Reel (TR)
QuantityUnit PriceExt Price
150£226.16140£33,924.21
Manufacturers Standard Package
Unit Price without VAT:£226.16140
Unit Price with VAT:£271.39368