RF Mosfet 28 V 450 mA 880MHz 21.1dB 14W TO-270-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
RF Mosfet 28 V 450 mA 880MHz 21.1dB 14W TO-270-2
5G Wireless Infrastructure for a Connected World

MRFE6S9060NR1

DigiKey Part Number
MRFE6S9060NR1TR-ND - Tape & Reel (TR)
MRFE6S9060NR1CT-ND - Cut Tape (CT)
MRFE6S9060NR1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MRFE6S9060NR1
Description
RF MOSFET LDMOS 28V TO270-2
Customer Reference
Detailed Description
RF Mosfet 28 V 450 mA 880MHz 21.1dB 14W TO-270-2
Datasheet
 Datasheet
EDA/CAD Models
MRFE6S9060NR1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Technology
LDMOS
Frequency
880MHz
Gain
21.1dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
450 mA
Power - Output
14W
Voltage - Rated
66 V
Mounting Type
Surface Mount
Package / Case
TO-270AA
Supplier Device Package
TO-270-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,310
Check for Additional Incoming Stock
Last Time Buy Date: 30/09/2026
All prices are in GBP
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1£72.57000£72.57
10£60.57500£605.75
25£57.58000£1,439.50
100£54.28850£5,428.85
* All Digi-Reel orders will add a £4.50 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
500£51.77490£25,887.45
Manufacturers Standard Package
Unit Price without VAT:£72.57000
Unit Price with VAT:£87.08400