MRF6S9060NR1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


NXP USA Inc.
In Stock: 1,310
Unit Price: £72.57000
Datasheet
RF Mosfet 28 V 450 mA 880MHz 21.4dB 14W TO-270-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MRF6S9060NR1

DigiKey Part Number
MRF6S9060NR1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MRF6S9060NR1
Description
RF MOSFET LDMOS 28V TO270-2
Customer Reference
Detailed Description
RF Mosfet 28 V 450 mA 880MHz 21.4dB 14W TO-270-2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
NXP USA Inc.
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
LDMOS
Frequency
880MHz
Gain
21.4dB
Voltage - Test
28 V
Current Rating (Amps)
-
Noise Figure
-
Current - Test
450 mA
Power - Output
14W
Voltage - Rated
68 V
Mounting Type
Surface Mount
Package / Case
TO-270AA
Supplier Device Package
TO-270-2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes