e200z6 MPC55xx Qorivva Microcontroller IC 32-Bit 132MHz 1.5MB (1.5M x 8) FLASH 324-PBGA (23x23)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
e200z6 MPC55xx Qorivva Microcontroller IC 32-Bit 132MHz 1.5MB (1.5M x 8) FLASH 324-PBGA (23x23)
MPC5125YVN400

MPC5553MVZ132

DigiKey Part Number
568-14870-ND
Manufacturer
Manufacturer Product Number
MPC5553MVZ132
Description
IC MCU 32BIT 1.5MB FLASH 324PBGA
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
e200z6 MPC55xx Qorivva Microcontroller IC 32-Bit 132MHz 1.5MB (1.5M x 8) FLASH 324-PBGA (23x23)
Datasheet
 Datasheet
EDA/CAD Models
MPC5553MVZ132 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Core Processor
e200z6
Core Size
32-Bit
Speed
132MHz
Connectivity
CANbus, EBI/EMI, Ethernet, SCI, SPI
Peripherals
DMA, POR, PWM, WDT
Number of I/O
220
Program Memory Size
Program Memory Type
FLASH
EEPROM Size
-
RAM Size
64K x 8
Voltage - Supply (Vcc/Vdd)
1.35V ~ 1.65V
Data Converters
A/D 40x12b
Oscillator Type
External
Operating Temperature
-40°C ~ 125°C (TA)
Mounting Type
Surface Mount
Supplier Device Package
324-PBGA (23x23)
Package / Case
324-BBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,124
Check for Additional Incoming Stock
All prices are in GBP
Tray
QuantityUnit PriceExt Price
1£68.95000£68.95
10£57.54600£575.46
25£54.69840£1,367.46
100£51.56930£5,156.93
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:£68.95000
Unit Price with VAT:£82.74000