


MPC5534MZQ80 | |
|---|---|
DigiKey Part Number | MPC5534MZQ80-ND |
Manufacturer | |
Manufacturer Product Number | MPC5534MZQ80 |
Description | IC MCU 32BIT 1MB FLASH 324PBGA |
Customer Reference | |
Detailed Description | e200z6 MPC55xx Qorivva Microcontroller IC 32-Bit 80MHz 1MB (1M x 8) FLASH 324-PBGA (23x23) |
Datasheet | Datasheet |
EDA/CAD Models | MPC5534MZQ80 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | e200z6 | |
Core Size | 32-Bit | |
Speed | 80MHz | |
Connectivity | CANbus, EBI/EMI, Ethernet, SCI, SPI | |
Peripherals | DMA, POR, PWM, WDT | |
Number of I/O | 192 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 64K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.35V ~ 1.65V | |
Data Converters | A/D 40x12b | |
Oscillator Type | External | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 324-PBGA (23x23) | |
Package / Case | 324-BBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | £29.65173 | £8,895.52 |
| Unit Price without VAT: | £29.65173 |
|---|---|
| Unit Price with VAT: | £35.58208 |



