
MPC17510EJ | |
|---|---|
DigiKey Part Number | MPC17510EJ-ND |
Manufacturer | |
Manufacturer Product Number | MPC17510EJ |
Description | IC MOTOR DRIVER 4V-5.5V 24TSSOP |
Customer Reference | |
Detailed Description | Motor Driver CMOS Parallel 24-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | MPC17510EJ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Battery Powered | |
Current - Output | 1.2A | |
Voltage - Supply | 4V ~ 5.5V | |
Voltage - Load | 2V ~ 15V | |
Operating Temperature | -30°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 24-TSSOP (0.220", 5.60mm Width) | |
Supplier Device Package | 24-TSSOP | |
Base Product Number |


