
TWR-17510EVB | |
|---|---|
DigiKey Part Number | TWR-17510EVB-ND |
Manufacturer | |
Manufacturer Product Number | TWR-17510EVB |
Description | EVAL BOARD FOR MPC17510 |
Customer Reference | |
Detailed Description | MPC17510 - Motor Controller/Driver Power Management Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Type | Power Management | |
Function | Motor Controller/Driver | |
Embedded | - | |
Utilized IC / Part | MPC17510 | |
Primary Attributes | Single-H-Bridge Driver | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £120.47000 | £120.47 |
| Unit Price without VAT: | £120.47000 |
|---|---|
| Unit Price with VAT: | £144.56400 |

