
MPC17510AEJR2 | |
|---|---|
DigiKey Part Number | MPC17510AEJR2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MPC17510AEJR2 |
Description | IC MOTOR DRIVER 4V-5.5V 20TSSOP |
Customer Reference | |
Detailed Description | Motor Driver CMOS Parallel 20-TSSOP |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver - Fully Integrated, Control and Power Stage | |
Output Configuration | Half Bridge (2) | |
Interface | Parallel | |
Technology | CMOS | |
Step Resolution | - | |
Applications | Battery Powered | |
Current - Output | 1.2A | |
Voltage - Supply | 4V ~ 5.5V | |
Voltage - Load | 2V ~ 15V | |
Operating Temperature | -30°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 20-TSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-TSSOP | |
Base Product Number |



