
MKW40Z160VHT4R | |
|---|---|
DigiKey Part Number | MKW40Z160VHT4R-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MKW40Z160VHT4R |
Description | IC RF TXRX+MCU 802.15.4 64VFLGA |
Customer Reference | |
Detailed Description | IC RF TxRx + MCU 802.15.4, Bluetooth Bluetooth v4.1, ZigBee 2.4GHz 64-VFLGA |
Datasheet | Datasheet |
EDA/CAD Models | MKW40Z160VHT4R Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Type | TxRx + MCU | |
RF Family/Standard | 802.15.4, Bluetooth | |
Protocol | ||
Modulation | GFSK, O-QPSK | |
Frequency | ||
Data Rate (Max) | 1Mbps | |
Power - Output | 5dBm | |
Sensitivity | -102dBm | |
Memory Size | 160kB Flash, 20kB SRAM | |
Serial Interfaces | I2C, SPI, UART | |
GPIO | 28 | |
Voltage - Supply | 1.45V ~ 3.6V | |
Current - Receiving | 6.5mA ~ 15.4mA | |
Current - Transmitting | 8.4mA ~ 18.5mA | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 64-VFLGA | |
Supplier Device Package | 64-VFLGA (7x7) | |
Base Product Number |

