


MKM33Z64ACLH5R | |
|---|---|
DigiKey Part Number | 568-MKM33Z64ACLH5RTR-ND - Tape & Reel (TR) 568-MKM33Z64ACLH5RCT-ND - Cut Tape (CT) 568-MKM33Z64ACLH5RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKM33Z64ACLH5R |
Description | IC MCU 32BIT 64KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KM Microcontroller IC 32-Bit 50MHz 64KB (64K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LCD, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 6x16b, 24b SAR, Sigma; D/A 4x6b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.95000 | £4.95 |
| 10 | £3.80400 | £38.04 |
| 25 | £3.51720 | £87.93 |
| 100 | £3.20260 | £320.26 |
| 250 | £3.06480 | £766.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £2.87770 | £4,316.55 |
| Unit Price without VAT: | £4.95000 |
|---|---|
| Unit Price with VAT: | £5.94000 |

