
MKM33Z128ACLL5R | |
|---|---|
DigiKey Part Number | 568-MKM33Z128ACLL5RTR-ND - Tape & Reel (TR) 568-MKM33Z128ACLL5RCT-ND - Cut Tape (CT) 568-MKM33Z128ACLL5RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKM33Z128ACLL5R |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KM Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LCD, WDT | |
Number of I/O | 68 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 12x16b, 24b SAR, Sigma; D/A 4x6b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.82000 | £5.82 |
| 10 | £4.50200 | £45.02 |
| 25 | £4.17200 | £104.30 |
| 100 | £3.80810 | £380.81 |
| 250 | £3.67148 | £917.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | £3.47741 | £3,477.41 |
| 2,000 | £3.40598 | £6,811.96 |
| Unit Price without VAT: | £5.82000 |
|---|---|
| Unit Price with VAT: | £6.98400 |

