



MKM33Z128ACLH5R | |
|---|---|
DigiKey Part Number | 568-15106-2-ND - Tape & Reel (TR) 568-15106-1-ND - Cut Tape (CT) 568-15106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKM33Z128ACLH5R |
Description | IC MCU 32BIT 128KB FLASH 64LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KM Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 64-LQFP (10x10) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, LCD, WDT | |
Number of I/O | 38 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 6x16b, 4x24b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 64-LQFP (10x10) | |
Package / Case | 64-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £5.59000 | £5.59 |
| 10 | £4.31200 | £43.12 |
| 25 | £3.99320 | £99.83 |
| 100 | £3.64250 | £364.25 |
| 250 | £3.50516 | £876.29 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,500 | £3.28163 | £4,922.44 |
| Unit Price without VAT: | £5.59000 |
|---|---|
| Unit Price with VAT: | £6.70800 |

