
MKM14Z128CHH5R | |
|---|---|
DigiKey Part Number | 568-15245-2-ND - Tape & Reel (TR) 568-15245-1-ND - Cut Tape (CT) 568-15245-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKM14Z128CHH5R |
Description | IC MCU 32BIT 128KB FLSH 44MAPLGA |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KM Microcontroller IC 32-Bit 50MHz 128KB (128K x 8) FLASH 44-MAPLGA (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 50MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | DMA, WDT | |
Number of I/O | 20 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.71V ~ 3.6V | |
Data Converters | A/D 5x16b, 4x24b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 44-MAPLGA (5x5) | |
Package / Case | 44-VFLGA Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.42000 | £4.42 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £2.45034 | £12,251.70 |
| Unit Price without VAT: | £4.42000 |
|---|---|
| Unit Price with VAT: | £5.30400 |

