
MKE15Z128VLL7 | |
|---|---|
DigiKey Part Number | MKE15Z128VLL7-ND |
Manufacturer | |
Manufacturer Product Number | MKE15Z128VLL7 |
Description | IC MCU 32BIT 128KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE1xZ Microcontroller IC 32-Bit 72MHz 128KB (128K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | MKE15Z128VLL7 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 72MHz | |
Connectivity | FlexIO, I2C, SPI, UART/USART | |
Peripherals | DMA, LVD, PWM, WDT | |
Number of I/O | 89 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 32K x 8 | |
RAM Size | 16K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 28x12b SAR; D/A 1x8b | |
Oscillator Type | External, Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | 100-LQFP (14x14) | |
Package / Case | 100-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £4.73000 | £4.73 |
| 10 | £3.63200 | £36.32 |
| 90 | £3.07244 | £276.52 |
| 180 | £2.95644 | £532.16 |
| 270 | £2.89837 | £782.56 |
| 540 | £2.81313 | £1,519.09 |
| 1,080 | £2.74300 | £2,962.44 |
| 2,520 | £2.67390 | £6,738.23 |
| Unit Price without VAT: | £4.73000 |
|---|---|
| Unit Price with VAT: | £5.67600 |

