


MKE02Z32VFM4R | |
|---|---|
DigiKey Part Number | 568-MKE02Z32VFM4RTR-ND - Tape & Reel (TR) 568-MKE02Z32VFM4RCT-ND - Cut Tape (CT) 568-MKE02Z32VFM4RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MKE02Z32VFM4R |
Description | IC MCU 32BIT 32KB FLASH 32QFN |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ Kinetis KE02 Microcontroller IC 32-Bit 40MHz 32KB (32K x 8) FLASH 32-HVQFN (5x5) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | I2C, SPI, UART/USART | |
Peripherals | LVD, PWM, WDT | |
Number of I/O | 28 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | 256 x 8 | |
RAM Size | 4K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 16x12b; D/A 2x6b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount, Wettable Flank | |
Supplier Device Package | 32-HVQFN (5x5) | |
Package / Case | 32-VFQFN Exposed Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | £2.59000 | £2.59 |
| 10 | £1.94800 | £19.48 |
| 25 | £1.78720 | £44.68 |
| 100 | £1.61000 | £161.00 |
| 250 | £1.52544 | £381.36 |
| 500 | £1.49256 | £746.28 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | £1.37475 | £6,873.75 |
| Unit Price without VAT: | £2.59000 |
|---|---|
| Unit Price with VAT: | £3.10800 |

